9G0612S1011 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: €14.47644
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 15
Unit Price: €18.12000
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0612S1011

DigiKey Part Number
9G0612S1011-ND
Manufacturer
Manufacturer Product Number
9G0612S1011
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
56.0dB(A)
Mfr
Power (Watts)
16.3 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.243 lb (110.22 g)
Width
38.00mm
Current Rating (Amps)
1.36A
Air Flow
60.0 CFM (1.68m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
1.486 in H2O (370.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0612K1011Sanyo Denki America Inc.09GA0612K1011-ND€14.47644MFR Recommended
9G0612S101Sanyo Denki America Inc.151688-1414-ND€18.12000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
90€11.63189€1,046.87
Manufacturers Standard Package
Unit Price without VAT:€11.63189
Unit Price with VAT:€14.59802