Counter Rotating Fan Demonstration
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter Rotating Fan Demonstration
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9CR0612G502

DigiKey Part Number
9CR0612G502-ND
Manufacturer
Manufacturer Product Number
9CR0612G502
Description
FAN AXIAL DUAL 60X51MM 12VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads per Fan
Datasheet
 Datasheet
EDA/CAD Models
9CR0612G502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Counter-Rotating
Series
Noise
57.5dB(A)
Packaging
Box
Power (Watts)
13.2 W
Part Status
Active
RPM
Voltage - Rated
Termination
2 Wire Leads per Fan
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.397 lb (180.08 g)
Width
51.00mm
Current Rating (Amps)
1.10A
Air Flow
24.7 CFM (0.692m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
1.810 in H2O (450.8 Pa)
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
48€45.50063€2,184.03
Manufacturers Standard Package
Unit Price without VAT:€45.50063
Unit Price with VAT:€57.10329