Parametric Equivalent

9A0912F4D011 | |
|---|---|
DigiKey Part Number | 9A0912F4D011-ND |
Manufacturer | |
Manufacturer Product Number | 9A0912F4D011 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0912F4D011 Models |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.222 lb (100.7 g) |
Width 25.00mm | Current Rating (Amps) 0.140A |
Air Flow 43.8 CFM (1.23m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.129 in H2O (32.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9A0912F4D01 | Sanyo Denki America Inc. | 0 | 9A0912F4D01-ND | €11.94696 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €11.94696 | €669.03 |
| Unit Price without VAT: | €11.94696 |
|---|---|
| Unit Price with VAT: | €14.99343 |


