9A0624F401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9A0624F401

DigiKey Part Number
9A0624F401-ND
Manufacturer
Manufacturer Product Number
9A0624F401
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.5 CFM (0.434m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0624F401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
15.5 CFM (0.434m³/min)
Static Pressure
0.118 in H2O (29.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
24.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.176 lb (80.00 g)
Current Rating (Amps)
0.050A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.18000€12.18
10€10.02900€100.29
25€9.20440€230.11
80€8.31700€665.36
Manufacturers Standard Package
Unit Price without VAT:€12.18000
Unit Price with VAT:€15.28590