109P0824M7D01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 288
Unit Price: €21.69000
Datasheet
San Ace 80-3 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 80-3 Wire

109P0824M7D01

DigiKey Part Number
1688-1204-ND
Manufacturer
Manufacturer Product Number
109P0824M7D01
Description
FAN AXIAL 80X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 20.1 CFM (0.563m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0824M7D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
20.1 CFM (0.563m³/min)
Static Pressure
0.051 in H2O (12.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
21.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.15 lb (68.04 g)
Current Rating (Amps)
0.050A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes