



109P0824H702 | |
---|---|
DigiKey Part Number | 1688-1200-ND |
Manufacturer | |
Manufacturer Product Number | 109P0824H702 |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0824H702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 32.1 CFM (0.899m³/min) | |
Static Pressure | 0.118 in H2O (29.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 31.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.15 lb (68.04 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |