Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.5mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109BM12MD2-1

DigiKey Part Number
109BM12MD2-1-ND
Manufacturer
Manufacturer Product Number
109BM12MD2-1
Description
FAN BLOWER 97.2X33MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.5mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
43.5dB(A)
Mfr
Power (Watts)
3.12 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.5mm H
Weight
0.386 lb (175.09 g)
Width
33.00mm
Current Rating (Amps)
0.260A
Air Flow
20.5 CFM (0.574m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.478 in H2O (119.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
32€23.10938€739.50
Manufacturers Standard Package
Unit Price without VAT:€23.10938
Unit Price with VAT:€29.00227