



109BD24HA2 | |
|---|---|
DigiKey Part Number | 1688-1907-ND |
Manufacturer | |
Manufacturer Product Number | 109BD24HA2 |
Description | FAN BLOWER 76X30MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 76mm L x 75.5mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BD24HA2 Models |
Category | Noise 41.5dB(A) |
Mfr | Power (Watts) 4.08 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square/Rounded - 76mm L x 75.5mm H | Weight 0.222 lb (100.7 g) |
Width 30.00mm | Current Rating (Amps) 0.170A |
Air Flow 12.7 CFM (0.356m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.43000 | €50.43 |
| 10 | €40.29500 | €402.95 |
| 40 | €34.87300 | €1,394.92 |
| 80 | €33.32675 | €2,666.14 |
| Unit Price without VAT: | €50.43000 |
|---|---|
| Unit Price with VAT: | €63.28965 |

