
DSR200BA60 | |
|---|---|
DigiKey Part Number | 4076-DSR200BA60-ND |
Manufacturer | |
Manufacturer Product Number | DSR200BA60 |
Description | DIODE STANDARD 600V 200A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 200A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 200 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Reverse Recovery Time (trr) 300 ns |
Part Status Active | Current - Reverse Leakage @ Vr 200 mA @ 600 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 200A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | €41.05000 | €533.65 |
| Unit Price without VAT: | €41.05000 |
|---|---|
| Unit Price with VAT: | €51.51775 |

