SLA7076MPRT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: €4.36589
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: €4.36589
Datasheet
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA7076MPRT

DigiKey Part Number
SLA7076MPRT-ND
Manufacturer
Manufacturer Product Number
SLA7076MPRT
Description
IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
10V ~ 44V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
23-ESIP Formed Leads
Supplier Device Package
23-ZIP (SLA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 080€4.50739€4,867.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.50739
Unit Price with VAT:€5.65677