2SA1909 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Sanken Electric USA Inc.
In Stock: 629
Unit Price: €3.85000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet
Bipolar (BJT) Transistor PNP 140 V 10 A 20MHz 80 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1909

DigiKey Part Number
2SA1909-ND
Manufacturer
Manufacturer Product Number
2SA1909
Description
TRANS PNP 140V 10A TO-3PF
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 10 A 20MHz 80 W Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 500mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 3A, 4V
Power - Max
80 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€2.10847€2,108.47
Manufacturers Standard Package
Unit Price without VAT:€2.10847
Unit Price with VAT:€2.64613