SECG1WD07YPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SECG1WD07YPD

DigiKey Part Number
1261-SECG1WD07YPDTR-ND - Tape & Reel (TR)
1261-SECG1WD07YPDCT-ND - Cut Tape (CT)
1261-SECG1WD07YPDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SECG1WD07YPD
Description
LED WHITE 0603 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.20635€619.05
6 000€0.19542€1,172.52
9 000€0.18996€1,709.64
15 000€0.18393€2,758.95
21 000€0.18041€3,788.61
30 000€0.17703€5,310.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.44300€4.43
Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.46300€4.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.80320