
STA481A | |
|---|---|
DigiKey Part Number | STA481A-ND |
Manufacturer | |
Manufacturer Product Number | STA481A |
Description | TRANS 4NPN DARL 60V 1A 10SIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 60V 1A 50MHz 4W Through Hole 10-SIP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 4V |
Manufacturer Sanken Electric USA Inc. | Power - Max 4W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 4 NPN Darlington (Quad) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1A | Package / Case 10-SIP |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 10-SIP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |

