
STA473A | |
|---|---|
DigiKey Part Number | STA473A-ND |
Manufacturer | |
Manufacturer Product Number | STA473A |
Description | TRANS 4NPN DARL 100V 2A 10-SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 2A 50MHz 4W Through Hole 10-SIP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 4V |
Manufacturer Sanken Electric USA Inc. | Power - Max 4W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 4 NPN Darlington (Quad) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2A | Package / Case 10-SIP |
Voltage - Collector Emitter Breakdown (Max) 100V | Supplier Device Package 10-SIP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 2mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.18578 | €1,748.62 |
| Unit Price without VAT: | €2.18578 |
|---|---|
| Unit Price with VAT: | €2.74315 |

