Parametric Equivalent
Parametric Equivalent

SMA6853MX LF2451 | |
|---|---|
DigiKey Part Number | SMA6853MXLF2451-ND |
Manufacturer | |
Manufacturer Product Number | SMA6853MX LF2451 |
Description | IC MOTOR DRVR 13.5V-16.5V 24SIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-SIP, LF2451 |
Datasheet | Datasheet |
Category | Applications Appliance |
Manufacturer Sanken Electric USA Inc. | Current - Output 2.5A |
Packaging Tube | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Voltage - Load 400V (Max) |
Motor Type - AC, DC AC, Synchronous | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (3) | Package / Case 24-SSIP Formed Leads |
Interface Parallel | Supplier Device Package 24-SIP, LF2451 |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6823MH | Sanken Electric USA Inc. | 0 | SMA6823MH-ND | €6.64894 | Parametric Equivalent |
| SMA6823MHLF2451 | Sanken Electric USA Inc. | 813 | SMA6823MHLF2451-ND | €10.87000 | Parametric Equivalent |
| SMA6823MHLF2452 | Sanken Electric USA Inc. | 0 | SMA6823MHLF2452-ND | €6.25629 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | €6.74056 | €6,794.48 |
| Unit Price without VAT: | €6.74056 |
|---|---|
| Unit Price with VAT: | €8.45940 |




