
SMA6852MZ LF2452 | |
|---|---|
DigiKey Part Number | SMA6852MZLF2452-ND |
Manufacturer | |
Manufacturer Product Number | SMA6852MZ LF2452 |
Description | IC MOTOR DRVR 13.5V-16.5V 24SIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-SIP, LF2452 |
Datasheet | Datasheet |
Category | Applications Appliance |
Manufacturer Sanken Electric USA Inc. | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 13.5V ~ 16.5V |
Part Status Obsolete | Voltage - Load 400V (Max) |
Motor Type - AC, DC AC, Synchronous | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (3) | Package / Case 24-SIP Formed Leads |
Interface Parallel | Supplier Device Package 24-SIP, LF2452 |
Technology Power MOSFET | Base Product Number |

