Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR119E

DigiKey Part Number
NR119ETR-ND - Tape & Reel (TR)
NR119ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NR119E
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
364kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Input (Min)
6.5V
Base Product Number
Voltage - Input (Max)
31V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.31000€1.31
10€0.95600€9.56
25€0.86800€21.70
100€0.77050€77.05
250€0.72412€181.03
500€0.69614€348.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.69369€1,734.23
Manufacturers Standard Package
Unit Price without VAT:€1.31000
Unit Price with VAT:€1.64405