
SEP181406A | |
|---|---|
DigiKey Part Number | 1261-SEP181406ATR-ND - Tape & Reel (TR) 1261-SEP181406ACT-ND - Cut Tape (CT) 1261-SEP181406ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEP181406A |
Description | LED AMBER 1411 SMD |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.50mm x 2.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.50300 | €5.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.26064 | €521.28 |
| 4 000 | €0.24648 | €985.92 |
| 6 000 | €0.23942 | €1,436.52 |
| 10 000 | €0.23161 | €2,316.10 |
| 14 000 | €0.22705 | €3,178.70 |
| 20 000 | €0.22268 | €4,453.60 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

