
ZW-38-09-L-D-372-140 | |
|---|---|
cms-digikey-product-number | 612-ZW-38-09-L-D-372-140-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ZW-38-09-L-D-372-140 |
cms-description | CONN BRD STACK .100" 76POS |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 76 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | ZW-38-09-L-D-372-140 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 76 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.218" (5.537mm) | |
Length - Stack Height | 0.372" (9.449mm) | |
Length - Tail | 0.140" (3.556mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €6.62000 | €6.62 |
| Unit Price without VAT: | €6.62000 |
|---|---|
| Unit Price with VAT: | €8.30810 |

