
ZW-18-13-T-D-787-237 | |
---|---|
DigiKey Part Number | 612-ZW-18-13-T-D-787-237-ND |
Manufacturer | |
Manufacturer Product Number | ZW-18-13-T-D-787-237 |
Description | CONN BRD STACK .100" 36POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-18-13-T-D-787-237 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 36 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.206" (5.232mm) | |
Length - Stack Height | 0.787" (20.000mm) | |
Length - Tail | 0.237" (6.020mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.95000 | €2.95 |
Unit Price without VAT: | €2.95000 |
---|---|
Unit Price with VAT: | €3.70225 |