
ZW-15-15-S-T-250-130 | |
|---|---|
DigiKey Part Number | 612-ZW-15-15-S-T-250-130-ND |
Manufacturer | |
Manufacturer Product Number | ZW-15-15-S-T-250-130 |
Description | CONN BRD STACK .100" 45POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-15-15-S-T-250-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 45 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.250" (6.350mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.130" (3.302mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.55000 | €6.55 |
| Unit Price without VAT: | €6.55000 |
|---|---|
| Unit Price with VAT: | €8.22025 |

