
ZW-15-08-G-D-236-118 | |
|---|---|
DigiKey Part Number | 612-ZW-15-08-G-D-236-118-ND |
Manufacturer | |
Manufacturer Product Number | ZW-15-08-G-D-236-118 |
Description | CONN BRD STACK .100" 30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-15-08-G-D-236-118 Models |
Category | Length - Post (Mating) 0.176" (4.470mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.236" (5.994mm) |
Series | Length - Tail 0.118" (2.997mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.530" (13.462mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.72735 |

