
ZW-13-12-T-D-756-137 | |
|---|---|
DigiKey Part Number | 612-ZW-13-12-T-D-756-137-ND |
Manufacturer | |
Manufacturer Product Number | ZW-13-12-T-D-756-137 |
Description | CONN BRD STACK .100" 26POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-13-12-T-D-756-137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.030" (26.162mm) | |
Length - Post (Mating) | 0.137" (3.480mm) | |
Length - Stack Height | 0.756" (19.202mm) | |
Length - Tail | 0.137" (3.480mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.99945 |

