
ZW-08-15-T-S-340-128 | |
---|---|
DigiKey Part Number | 612-ZW-08-15-T-S-340-128-ND |
Manufacturer | |
Manufacturer Product Number | ZW-08-15-T-S-340-128 |
Description | CONN BRD STACK .100" 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-08-15-T-S-340-128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.162" (4.115mm) | |
Length - Stack Height | 0.340" (8.636mm) | |
Length - Tail | 0.128" (3.251mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.74000 | €0.74 |
Unit Price without VAT: | €0.74000 |
---|---|
Unit Price with VAT: | €0.92870 |