
ZW-07-14-S-S-953-315 | |
---|---|
DigiKey Part Number | 612-ZW-07-14-S-S-953-315-ND |
Manufacturer | |
Manufacturer Product Number | ZW-07-14-S-S-953-315 |
Description | CONN BRD STACK .100" 7POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-07-14-S-S-953-315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.430" (36.322mm) | |
Length - Post (Mating) | 0.162" (4.115mm) | |
Length - Stack Height | 0.953" (24.206mm) | |
Length - Tail | 0.315" (8.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.69000 | €1.69 |
Unit Price without VAT: | €1.69000 |
---|---|
Unit Price with VAT: | €2.12095 |