
TW-50-12-G-D-625-320 | |
|---|---|
DigiKey Part Number | 612-TW-50-12-G-D-625-320-ND |
Manufacturer | |
Manufacturer Product Number | TW-50-12-G-D-625-320 |
Description | CONN BRD STACK 2.00 100POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-50-12-G-D-625-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 100 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 1.110" (28.194mm) | |
Length - Post (Mating) | 0.165" (4.191mm) | |
Length - Stack Height | 0.625" (15.875mm) | |
Length - Tail | 0.320" (8.128mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.77000 | €16.77 |
| Unit Price without VAT: | €16.77000 |
|---|---|
| Unit Price with VAT: | €21.04635 |

