
TW-45-07-S-D-410-145 | |
---|---|
DigiKey Part Number | 612-TW-45-07-S-D-410-145-ND |
Manufacturer | |
Manufacturer Product Number | TW-45-07-S-D-410-145 |
Description | CONN BRD STACK 2.00 90POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 90 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-45-07-S-D-410-145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 90 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.752" (19.101mm) | |
Length - Post (Mating) | 0.197" (5.000mm) | |
Length - Stack Height | 0.410" (10.414mm) | |
Length - Tail | 0.145" (3.683mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €20.19000 | €20.19 |
Unit Price without VAT: | €20.19000 |
---|---|
Unit Price with VAT: | €25.33845 |