
TW-44-12-G-D-552-217 | |
|---|---|
DigiKey Part Number | 612-TW-44-12-G-D-552-217-ND |
Manufacturer | |
Manufacturer Product Number | TW-44-12-G-D-552-217 |
Description | CONN BRD STACK 2.00 88POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 88 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-44-12-G-D-552-217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 88 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 1.110" (28.194mm) | |
Length - Post (Mating) | 0.341" (8.661mm) | |
Length - Stack Height | 0.552" (14.021mm) | |
Length - Tail | 0.217" (5.512mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.13000 | €14.13 |
| Unit Price without VAT: | €14.13000 |
|---|---|
| Unit Price with VAT: | €17.73315 |

