
TW-42-05-L-D-325-099 | |
|---|---|
DigiKey Part Number | 612-TW-42-05-L-D-325-099-ND |
Manufacturer | |
Manufacturer Product Number | TW-42-05-L-D-325-099 |
Description | "FLEXIBLE SURFACE MOUNT BOARD ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 84 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 84 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.594" (15.088mm) | |
Length - Post (Mating) | 0.170" (4.318mm) | |
Length - Stack Height | 0.325" (8.255mm) | |
Length - Tail | 0.099" (2.515mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.23000 | €9.23 |
| Unit Price without VAT: | €9.23000 |
|---|---|
| Unit Price with VAT: | €11.58365 |

