
TW-30-09-G-D-150-150 | |
---|---|
DigiKey Part Number | 612-TW-30-09-G-D-150-150-ND |
Manufacturer | |
Manufacturer Product Number | TW-30-09-G-D-150-150 |
Description | CONN BRD STACK 2.00 60POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-30-09-G-D-150-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.456" (11.582mm) | |
Length - Post (Mating) | 0.156" (3.962mm) | |
Length - Stack Height | 0.150" (3.810mm) | |
Length - Tail | 0.150" (3.810mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.36000 | €9.36 |
Unit Price without VAT: | €9.36000 |
---|---|
Unit Price with VAT: | €11.74680 |