
TW-30-07-G-D-563-SM | |
|---|---|
DigiKey Part Number | TW-30-07-G-D-563-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-30-07-G-D-563-SM |
Description | CONN HDR 60POS 0.079 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-30-07-G-D-563-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.751" (19.075mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.563" (14.300mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | €10.58111 | €95.23 |
| Unit Price without VAT: | €10.58111 |
|---|---|
| Unit Price with VAT: | €13.27929 |

