
TW-26-12-L-S-725-080 | |
|---|---|
DigiKey Part Number | 612-TW-26-12-L-S-725-080-ND |
Manufacturer | |
Manufacturer Product Number | TW-26-12-L-S-725-080 |
Description | "FLEXIBLE SURFACE MOUNT BOARD ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.110" (28.194mm) | |
Length - Post (Mating) | 0.305" (7.747mm) | |
Length - Stack Height | 0.725" (18.415mm) | |
Length - Tail | 0.080" (2.032mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.33000 | €4.33 |
| Unit Price without VAT: | €4.33000 |
|---|---|
| Unit Price with VAT: | €5.43415 |

