
TW-06-03-G-D-215-SM-A-P | |
|---|---|
DigiKey Part Number | 612-TW-06-03-G-D-215-SM-A-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-03-G-D-215-SM-A-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.467" (11.862mm) | |
Length - Post (Mating) | 0.252" (6.400mm) | |
Length - Stack Height | 0.215" (5.461mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.31320 |

