
TW-25-03-G-D-255-155 | |
|---|---|
DigiKey Part Number | 612-TW-25-03-G-D-255-155-ND |
Manufacturer | |
Manufacturer Product Number | TW-25-03-G-D-255-155 |
Description | CONN HDR 50POS 0.079 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-25-03-G-D-255-155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.126" (3.200mm) | |
Length - Stack Height | 0.255" (6.477mm) | |
Length - Tail | 0.155" (3.937mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.86000 | €6.86 |
| Unit Price without VAT: | €6.86000 |
|---|---|
| Unit Price with VAT: | €8.60930 |

