
TW-18-08-S-D-598-110 | |
|---|---|
DigiKey Part Number | 612-TW-18-08-S-D-598-110-ND |
Manufacturer | |
Manufacturer Product Number | TW-18-08-S-D-598-110 |
Description | CONN BRD STACK 2.00 36POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-18-08-S-D-598-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 36 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.831" (21.107mm) | |
Length - Post (Mating) | 0.123" (3.124mm) | |
Length - Stack Height | 0.598" (15.200mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.79000 | €8.79 |
| Unit Price without VAT: | €8.79000 |
|---|---|
| Unit Price with VAT: | €11.03145 |

