
TW-14-07-G-D-120-315 | |
---|---|
DigiKey Part Number | 612-TW-14-07-G-D-120-315-ND |
Manufacturer | |
Manufacturer Product Number | TW-14-07-G-D-120-315 |
Description | CONN BRD STACK 2.00 28POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-14-07-G-D-120-315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 28 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.752" (19.101mm) | |
Length - Post (Mating) | 0.317" (8.052mm) | |
Length - Stack Height | 0.120" (3.048mm) | |
Length - Tail | 0.315" (8.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.30000 | €5.30 |
Unit Price without VAT: | €5.30000 |
---|---|
Unit Price with VAT: | €6.65150 |