
TW-10-09-G-D-180-131 | |
|---|---|
DigiKey Part Number | 612-TW-10-09-G-D-180-131-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-09-G-D-180-131 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.456" (11.582mm) | |
Length - Post (Mating) | 0.145" (3.683mm) | |
Length - Stack Height | 0.180" (4.572mm) | |
Length - Tail | 0.131" (3.327mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €4.15405 |

