
TW-10-04-L-D-365-SM-A-FR | |
|---|---|
DigiKey Part Number | 612-TW-10-04-L-D-365-SM-A-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW-10-04-L-D-365-SM-A-FR |
Description | "FLEXIBLE SURFACE MOUNT BOARD ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.122" (3.099mm) | |
Length - Stack Height | 0.365" (9.271mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €2.53880 | €317.35 |
| Unit Price without VAT: | €2.53880 |
|---|---|
| Unit Price with VAT: | €3.18619 |

