
TFM-125-22-S-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-TFM-125-22-S-D-A-K-TR-ND - Tape & Reel (TR) 612-TFM-125-22-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-TFM-125-22-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-125-22-S-D-A-K-TR |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-125-22-S-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.139" (3.53mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.360" (9.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €5.40084 | €1,350.21 |
500 | €4.93236 | €2,466.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.25000 | €7.25 |
10 | €6.79500 | €67.95 |
25 | €6.32920 | €158.23 |
50 | €6.03720 | €301.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.25000 | €7.25 |
10 | €6.79500 | €67.95 |
25 | €6.32920 | €158.23 |
50 | €5.91880 | €295.94 |
100 | €5.40090 | €540.09 |
Unit Price without VAT: | €7.25000 |
---|---|
Unit Price with VAT: | €9.09875 |