
SMB5-P-C-H-ST-CA1 | |
|---|---|
DigiKey Part Number | SMB5-P-C-H-ST-CA1-ND |
Manufacturer | |
Manufacturer Product Number | SMB5-P-C-H-ST-CA1 |
Description | 50 OHM SMB JACK, CABLE TERMINATI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMB5-P-C-H-ST-CA1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Copper Alloy |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 316 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.18000 | €8.18 |
| 25 | €7.09320 | €177.33 |
| 50 | €6.00460 | €300.23 |
| 100 | €4.75940 | €475.94 |
| Unit Price without VAT: | €8.18000 |
|---|---|
| Unit Price with VAT: | €10.26590 |

