
SEI-105-02-G-S-M-TR | |
---|---|
DigiKey Part Number | SEI-105-02-G-S-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEI-105-02-G-S-M-TR |
Description | CONN SPRING MOD 5POS SMD |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
EDA/CAD Models | SEI-105-02-G-S-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 5 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |