Direct

SEAM8-40-S02.0-L-10-2-K | |
|---|---|
DigiKey Part Number | SEAM8-40-S02.0-L-10-2-K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S02.0-L-10-2-K |
Description | 0.80 MM SEARAY HIGH-SPEED HIGH- |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S02.0-L-10-2-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |


