




SEAM-40-11.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14462TR-ND - Tape & Reel (TR) SAM14462CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-L-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm, 19mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.19000 | €41.19 |
| 10 | €35.00300 | €350.03 |
| 25 | €33.54880 | €838.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €30.88720 | €2,316.54 |
| 150 | €27.40927 | €4,111.39 |
| Unit Price without VAT: | €41.19000 |
|---|---|
| Unit Price with VAT: | €51.69345 |

