

SEAM-20-01-L-04-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-01-L-04-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-01-L-04-2-RA-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-01-L-04-2-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-01-L-04-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 80POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-01-L-04-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.39000 | €14.39 |
| 10 | €13.61300 | €136.13 |
| 25 | €13.10720 | €327.68 |
| 50 | €12.78980 | €639.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €10.43091 | €1,825.41 |
| 350 | €9.77891 | €3,422.62 |
| Unit Price without VAT: | €14.39000 |
|---|---|
| Unit Price with VAT: | €18.05945 |

