
QTS-050-02-F-D-RA-WT-P | |
|---|---|
DigiKey Part Number | 612-QTS-050-02-F-D-RA-WT-P-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-02-F-D-RA-WT-P |
Description | 0.635 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €15.43444 | €277.82 |
| Unit Price without VAT: | €15.43444 |
|---|---|
| Unit Price with VAT: | €19.37022 |

