
ERM8-040-01-S-D-RA-L-TR | |
---|---|
DigiKey Part Number | 612-ERM8-040-01-S-D-RA-L-TR-ND - Tape & Reel (TR) 612-ERM8-040-01-S-D-RA-L-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-S-D-RA-L-TR |
Description | CONN HDR 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-S-D-RA-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €10.44000 | €10.44 |
10 | €9.65900 | €96.59 |
25 | €9.29600 | €232.40 |
50 | €9.00820 | €450.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | €8.04745 | €1,609.49 |
400 | €7.46285 | €2,985.14 |
Unit Price without VAT: | €10.44000 |
---|---|
Unit Price with VAT: | €13.10220 |