FFSD-10-D-16.00-01-N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €13.66000
Datasheet
FFSD-10-D-16.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-10-D-16.00-01-N

DigiKey Part Number
SAM11165-ND
Manufacturer
Manufacturer Product Number
FFSD-10-D-16.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-10-D-16.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.33' (406.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.66000€12.66
10€10.75900€107.59
25€10.08560€252.14
50€9.60420€480.21
100€9.14600€914.60
250€8.83192€2,207.98
Manufacturers Standard Package
Unit Price without VAT:€12.66000
Unit Price with VAT:€15.88830