
QSS-025-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSS-025-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QSS-025-01-H-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-H-D-A-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-H-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.54000 | €12.54 |
| 10 | €11.87400 | €118.74 |
| 25 | €11.42800 | €285.70 |
| 50 | €11.14500 | €557.25 |
| 100 | €8.54730 | €854.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €7.67287 | €3,452.79 |
| 900 | €5.96896 | €5,372.06 |
| Unit Price without VAT: | €12.54000 |
|---|---|
| Unit Price with VAT: | €15.73770 |

