QRM8-078-07.0-S-D-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €16.36923
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €15.16219
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €19.42885
Image for QRM8-078-07.0-S-D-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-078-07.0-S-D-A-K

DigiKey Part Number
612-QRM8-078-07.0-S-D-A-K-ND
Manufacturer
Manufacturer Product Number
QRM8-078-07.0-S-D-A-K
Description
0.80 MM Q RATE SLIM BODY GROUND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
156
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
12mm, 14mm
Height Above Board
0.385" (9.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
32€18.00094€576.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€18.00094
Unit Price with VAT:€22.59118