
MW-20-03-F-D-095-160-P | |
|---|---|
DigiKey Part Number | MW-20-03-F-D-095-160-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-20-03-F-D-095-160-P |
Description | CONN HDR 40POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-20-03-F-D-095-160-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.255" (6.477mm) | |
Length - Post (Mating) | 0.160" (4.064mm) | |
Length - Stack Height | 0.095" (2.413mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | €4.76966 | €138.32 |
| Unit Price without VAT: | €4.76966 |
|---|---|
| Unit Price with VAT: | €5.98592 |

